
This silver contact SPDT on-moment panel mount switch has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. It features a gold-plated contact and a silver contact material. The switch has a mechanical life of 1,000,000 cycles and an electrical life of 100,000 cycles. It is available in a panel mount configuration with a length of 24mm and a width of 18mm.
NKK Switches YB15RKG01-5D-JD technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Length | 24mm |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15RKG01-5D-JD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.