This 28V SPDT pushbutton switch features silver contacts with gold plating, a UL94 V-0 flammability rating, and LED illumination in orange. It has a vertical orientation and a solder termination, with a length of 24mm and a width of 18mm. The switch is lead-free and rated for 28V AC and DC.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 24mm |
| Orientation | Vertical |
| Package Quantity | 10 |
| Series | YB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 18mm |
| RoHS | Compliant |