This SPDT illuminated pushbutton switch features a silver contact material with gold plating and a lead-free construction. It has a flammability rating of UL94 V-0 and is rated for 28V AC and 28V DC. The switch measures 24mm in length and 18mm in width, with a vertical orientation. It is available in a single package quantity and is suitable for use in a variety of applications.
NKK Switches YB15RKG01-6G-JB-RO technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Blue |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 24mm |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | YB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15RKG01-6G-JB-RO to view detailed technical specifications.
No datasheet is available for this part.