
Illuminated pushbutton switch featuring SPDT momentary contact, rated for 3A at 250VAC and 30VDC. Offers a clear illumination color and lamp illumination type. Constructed with silver contacts and silver plating, it boasts electrical and mechanical life cycles of 100,000 and 1,000,000 respectively. Panel mountable with quick connect/solder lug termination, operating within a temperature range of -25°C to 50°C. UL94 V-0 flammability rating and RoHS compliance are included.
Checking distributor stock and pricing after the page loads.
| Package/Case | 125 |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 24mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Clear |
| Illumination Type | Illuminated, Lamp |
| Lead Free | Contains Lead |
| Length | 18mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |