This illuminated pushbutton switch features a silver plated contact plating and a current rating of 3A. It has a voltage rating of 125V AC and meets the flammability rating of UL94 V-0. The switch is lead free and has a termination of solder. It is available in a vertical orientation with a throw configuration of SPDT.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green, Red |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Series | YB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |