This SPDT pushbutton switch has a current rating of 3A and a voltage rating of 125V AC. It features silver plating and is lead free. The switch is illuminated with green and red colors and has a flammability rating of UL94 V-0. It is mounted vertically and has a termination of solder.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green, Red |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | YB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |