This SPDT on-momentary panel mount switch features a silver-plated contact and a maximum operating temperature of 50°C. It has a current rating of 3A and a voltage rating of 125V AC and 30V DC. The switch is RoHS compliant and meets the UL94 V-0 flammability rating. It is suitable for use in a variety of applications, including those requiring illumination, such as the YB15RKW01-5C-JC's red LED illumination.
NKK Switches YB15RKW01-5C-JC technical specifications.
| Package/Case | 125 |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15RKW01-5C-JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.