
NKK Switches YB15RKW01-5F-JB technical specifications.
| Actuator Style | Rectangular Button |
| Termination Style | Quick Connect/Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 24 |
| Product Depth (mm) | 18 |
| Product Height (mm) | 32.6 |
| Body Height (mm) | 6.1 |
| Bushing Length (mm) | 9.4 |
| Terminal Length (mm) | 7.3 |
| Number of Terminals | 3 |
| Panel Cutout Dimensions (mm) | 16(Round) |
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 3@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 100000Cycles |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Illumination Type | LED |
| Illumination Color | Green |
| Cage Code | 63426 |
| EU RoHS | Yes |
| HTS Code | 8536509031 |
| Schedule B | 8536509030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches YB15RKW01-5F-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.