
SPDT momentary pushbutton switch with a rectangular button, rated for 3A at 250VAC and 30VDC. Features silver contact plating, a UL94 V-0 flammability rating, and a wide operating temperature range of -25°C to 70°C. Offers both quick connect and solder lug termination options for panel mounting. Electrical and mechanical life rated at 100,000 cycles and 1,000,000 cycles respectively, with RoHS compliance.
NKK Switches YB15RKW01-CB technical specifications.
| Contact Current Rating | 3A |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15RKW01-CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
