This 3A SPDT pushbutton switch features silver plating and a voltage rating of 125V AC. It is designed with a lead-free termination and meets the UL94 V-0 flammability rating. The switch has a vertical orientation and a solder termination. It is available in an illuminated configuration.
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 3A |
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Series | YB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |