The YB15RKW01-GB-RO is a SPDT pushbutton switch with a contact current rating of 3A and a voltage rating of 125V AC. It features silver plating and solder termination. The switch meets the flammability rating of UL94 V-0 and is available in a package quantity of 40. It is part of the YB series from NKK Switches.
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 3A |
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Package Quantity | 40 |
| Series | YB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |