This SPDT pushbutton switch features a silver plated contact plating and a current rating of 3A. It has a flammability rating of UL94 V-0 and is lead free. The switch is oriented vertically and has a solder termination. It is part of the YB series and is available in a package quantity of 10.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 10 |
| Series | YB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |