Illuminated Pushbutton Switches SPDT ON-(ON) AMBER 24V
Checking distributor stock and pricing after the page loads.
| Package/Case | 125 |
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | LED |
| Series | YB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |