NKK Switches YB15RKW015F12JF technical specifications.
| Package/Case | 125 |
| Illumination Color | Green |
| Mount | Panel, Front |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15RKW015F12JF to view detailed technical specifications.
No datasheet is available for this part.