Illuminated pushbutton switch featuring a momentary ON-(ON) SPDT function with gold-plated brass contacts. This panel-mount switch offers quick connect/solder lug termination and a square button actuator. Rated for 0.1A at 28VAC/28VDC, it boasts an electrical life of 100,000 cycles and a mechanical life of 1,000,000 cycles. Operating temperature range is -25°C to 50°C, with a UL94 V-0 flammability rating.
NKK Switches YB15SKG01-05-GB technical specifications.
| Actuator Type | Square, Button |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 18mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Clear |
| Illumination Type | LED, Lamp |
| Length | 18mm |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15SKG01-05-GB to view detailed technical specifications.
No datasheet is available for this part.