This pushbutton switch features a 28V DC rated voltage and 28V AC voltage rating. It has a gold contact plating and is lead free. The switch is illuminated with a red LED and has a UL94 V-0 flammability rating. It is available in a package quantity of 10 and has a termination of solder.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 10 |
| Series | YB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |