Pushbutton Switches SPDT On-(on) Sqr No Cap
NKK Switches YB15SKG01-RO technical specifications.
| Contact Current Rating | 400mA |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Series | YB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15SKG01-RO to view detailed technical specifications.
No datasheet is available for this part.