
Illuminated pushbutton switch featuring a momentary ON (ON) SPDT function. Offers a 3A current rating at 250VAC and 30VDC, with silver contacts and plating. This panel-mount switch boasts a square button actuator, LED illumination in green and red, and quick connect/solder lug termination. Designed for a wide temperature range of -25°C to 50°C, it provides 100,000 electrical and 1,000,000 mechanical cycles. UL94 V-0 flammability rating and RoHS compliance ensure safety and environmental responsibility.
Sign in to ask questions about the NKK Switches YB15SKW01-2CF05-JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches YB15SKW01-2CF05-JB technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 18mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green, Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15SKW01-2CF05-JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.