This 5A SPDT pushbutton switch features silver-plated contacts and a red LED illumination. It has a current rating of 3A and a voltage rating of 125V AC. The switch is lead-free and has a flammability rating of UL94 V-0. It is available in a package quantity of 10 and is suitable for vertical orientation.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 10 |
| Series | YB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |