
The YB15SKW01-BB switch features a silver-plated contact and a maximum operating temperature of 70°C. It has a minimum operating temperature of -25°C and a maximum voltage rating of 125V AC. The switch is rated for 3A and has a mechanical life of 1,000,000 cycles. It is RoHS compliant and has an electrical life of 100,000 cycles. The switch is available in a panel mount configuration and is suitable for use in a variety of applications.
Sign in to ask questions about the NKK Switches YB15SKW01-BB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches YB15SKW01-BB technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 3A |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15SKW01-BB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
