This SPDT illuminated pushbutton switch features a gold-plated contact and a flammability rating of UL94 V-0. It is rated for 28V AC and 28V DC, and is designed for use in IP65 environments. The switch is lead free and has a vertical orientation.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green, Red |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | YB |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |