
Illuminated pushbutton switch featuring SPDT momentary contact and a 3A current rating at 250VAC/30VDC. This panel-mount switch offers a round button actuator with dual green and red LED illumination. It provides 1,000,000 mechanical and 100,000 electrical cycles, with solder lug termination. Rated IP65 for water and dust resistance, it operates between -25°C and 50°C.
NKK Switches YB15WCKW01-2CF02-JB technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Diameter | 18mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green, Red |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15WCKW01-2CF02-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.