Illuminated pushbutton switch featuring a momentary ON (ON) SPDT function with silver contacts and silver plating. Rated for 3A at 250VAC and 30VDC, this switch offers a quick connect/solder lug termination and panel mount design. The round button actuator is illuminated by a red LED, and the component boasts a mechanical and electrical life of 100,000 cycles. With IP65, water-resistant, and dust-tight ratings, it operates within a temperature range of -25°C to 50°C.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Diameter | 18mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Life (Hours) | 1000000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
