This is an electromechanical switch with a silver contact material and silver plating. It has a current rating of 3A and a voltage rating of 125V AC. The switch is illuminated with a red color and has a flammability rating of UL94 V-0. It is lead free and has an IP65 rating, indicating it is dust tight and protected against low pressure jets of water. The switch is available in a vertical orientation and has a diameter of 18mm.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Diameter | 18mm |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | YB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |