This 5A SPDT pushbutton switch features silver-plated contacts and LED illumination in orange. It has a flammability rating of UL94 V-0 and is lead-free. The switch is rated for 125V AC and has an IP65 rating for dust and water resistance. It is available in a package quantity of 10 and has a vertical orientation.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 10 |
| Ratings | IP65 |
| Series | YB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |