This 28V SPDT illuminated pushbutton switch features gold contact plating and a lead-free construction, meeting the IP65 flammability rating. It is available in a vertical orientation with green and red illumination options. The switch is rated for 28V AC and DC, and is suitable for use in environments requiring a high level of moisture and dust resistance.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green, Red |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Ratings | IP65 |
| Series | YB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |