This 28V SPDT on-mom panel mount switch features gold contact plating and a mechanical life of 1,000,000 cycles. It is rated for 100,000 electrical cycles and has a maximum operating temperature of 50°C. The switch is water resistant and dust tight, meeting IP65 standards, and is compliant with RoHS regulations. It is available in bulk packaging and has a panel mount configuration for front panel installation.
NKK Switches YB15WRKG01-5F-JF technical specifications.
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15WRKG01-5F-JF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
