
This silver plated SPDT on-mom panel mount switch has a current rating of 3A and a DC rated voltage of 30V. It features a flammability rating of UL94 V-0 and is rated for 100,000 cycles of electrical life and 1,000,000 cycles of mechanical life. The switch is water resistant and dust tight to IP65 standards and has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. It is RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Clear |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Life (Hours) | 1000000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |