Illuminated pushbutton switch featuring SPDT momentary contact, rated for 3A at 250VAC and 30VDC. Offers a silver contact material and plating for reliable performance. Designed for panel mounting with quick connect or solder lug termination, boasting a mechanical life of 1,000,000 cycles and electrical life of 100,000 cycles. This water and dust-tight component, with IP65 rating, operates within a temperature range of -25°C to 50°C and features LED illumination.
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 24mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Clear |
| Illumination Type | LED, Lamp |
| Length | 18mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |