
Illuminated pushbutton switch featuring SPDT momentary contact, rated for 3A at 250VAC and 30VDC. Offers silver contacts with silver plating, a rectangular red LED illuminated button, and a mechanical life of 1,000,000 cycles. Panel mountable with quick connect/solder lug termination, this switch boasts IP65, water-resistant, and dust-tight ratings, operating between -25°C and 50°C. UL94 V-0 flammability rating and RoHS compliance ensure safety and environmental responsibility.
Sign in to ask questions about the NKK Switches YB15WRKW01-5C-JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches YB15WRKW01-5C-JB technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 24mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Length | 18mm |
| Life (Hours) | 1000000Hour |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15WRKW01-5C-JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.