
The YB Series On-Moment Panel Mount Switch is a 3A rated, 30V DC switch with a silver plated contact plating. It features a SPDT throw configuration and is rated for 100,000 cycles of electrical life and 1,000,000 cycles of mechanical life. The switch operates within a temperature range of -25°C to 50°C and is compliant with IP65, making it water resistant and dust tight. It is also RoHS compliant and packaged in bulk.
NKK Switches YB15WRKW01-6B-JB technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White |
| Illumination Type | LED |
| Life (Hours) | 1000000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15WRKW01-6B-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.