
Illuminated pushbutton switch featuring a square, red LED illuminated actuator. This SPDT momentary contact switch offers a 0.1A current rating at 28VAC/28VDC, with a 0.4VA power rating. Constructed with brass contacts and gold plating, it boasts a mechanical life of 1,000,000 cycles and an electrical life of 100,000 cycles. Panel-mounted with quick connect/solder lug termination, it is IP65 rated for water and dust resistance and meets UL94 V-0 flammability standards.
Sign in to ask questions about the NKK Switches YB15WSKG01-5C-JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches YB15WSKG01-5C-JC technical specifications.
| Actuator Type | Square, Button |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 18mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Length | 18mm |
| Life (Hours) | 1000000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15WSKG01-5C-JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.