This square button switch features red LED illumination and a voltage rating of 28V AC. It is rated for 100,000 cycles of electrical life and 1,000,000 cycles of mechanical life. The switch is available in a panel mount configuration and is compliant with the Restriction of Hazardous Substances (RoHS). It meets the UL94 V-0 flammability rating and is water resistant with an IP65 rating.
NKK Switches YB15WSKG01-5C24-JC technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15WSKG01-5C24-JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
