
Illuminated pushbutton switch featuring a square actuator and SPDT momentary contact. Rated for 3A at 250VAC and 30VDC, with a silver contact plating and electrical life of 100,000 cycles. Offers LED illumination in red, panel mounting with quick connect/solder lug termination, and IP65 water and dust resistance. Mechanical life extends to 1,000,000 cycles, with a UL94 V-0 flammability rating and an operating temperature range of -25°C to 50°C.
Sign in to ask questions about the NKK Switches YB15WSKW01-5C-JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches YB15WSKW01-5C-JC technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 3A |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Tray |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15WSKW01-5C-JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
