This 3A SPDT pushbutton switch features silver-plated contacts and is LED illuminated with a red color. It has a flammability rating of UL94 V-0 and is rated for 125V AC. The switch is lead free and has an IP65 rating for dust and water resistance. It is available in a package quantity of 10 and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 3A |
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 10 |
| Ratings | IP65 |
| Series | YB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |