This panel mount switch features a square button actuator with a quick connect/solder lug termination style. It has a straight body orientation and a panel cutout dimension of 16mm in a round shape. The switch has a maximum current rating of 3A at 250VAC or 30VDC and an electrical life of 100,000 cycles. It operates within a temperature range of -25 to 50°C and is available with illumination, featuring a red LED light.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches YB15WSKW01-5C05-JF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Style | Square Button |
| Termination Style | Quick Connect/Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 18 |
| Product Depth (mm) | 18 |
| Product Height (mm) | 32.6 |
| Body Height (mm) | 6.1 |
| Bushing Length (mm) | 9.4 |
| Terminal Length (mm) | 7.3 |
| Number of Terminals | 3 |
| Panel Cutout Dimensions (mm) | 16(Round) |
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 3@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 100000Cycles |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Illumination Type | LED |
| Illumination Color | Red |
| Cage Code | 63426 |
| EU RoHS | Yes |
| HTS Code | 8536509031 |
| Schedule B | 8536509030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches YB15WSKW01-5C05-JF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.