This is a 5A SPDT illuminated pushbutton switch with a vertical orientation and silver contact plating. It has a voltage rating of 125V AC and meets the IP65 ratings. The switch is lead-free and has a flammability rating of UL94 V-0. It is suitable for use in applications where a high current rating is required.
NKK Switches YB15WSKW01-5C24-JC-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Ratings | IP65 |
| Series | YB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15WSKW01-5C24-JC-RO to view detailed technical specifications.
No datasheet is available for this part.