This SPDT pushbutton switch features a silver-plated contact plating and a current rating of 3A. It has a voltage rating of 125V AC and meets the IP65 flammability rating. The switch is mounted vertically and has a lead-free termination. It is part of the YB series and has a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | YB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |