
Illuminated pushbutton switch featuring a square actuator and SPDT momentary contact. Rated for 3A at 250VAC and 30VDC, with a silver contact material and plating. Offers a mechanical and electrical life of 100,000 cycles, powered by an LED illumination with green color. Panel mountable with quick connect/solder lug termination, boasting IP65, water-resistant, and dust-tight ratings. Operates within a temperature range of -25°C to 50°C and is RoHS compliant.
NKK Switches YB15WSKW01-5F-JB technical specifications.
| Actuator Type | Square, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 18mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Length | 18mm |
| Life (Hours) | 1000000Hour |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15WSKW01-5F-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.