This 3A SPDT pushbutton switch features silver plated contacts and LED illumination in white. It has a flammability rating of UL94 V-0 and is lead free. The switch is rated for 125V AC and has an IP65 rating for dust and water resistance. It is suitable for through hole mounting and has a vertical orientation.
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 3A |
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Ratings | IP65 |
| Series | YB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |