Illuminated pushbutton switch featuring a momentary SPDT contact configuration. This panel-mount switch offers a 3A current rating at 250VAC and 30VDC, with PC pin terminations. It boasts a mechanical and electrical life of 1,000,000 cycles and is rated IP65 for water and dust resistance. The square actuator is illuminated by LEDs, offering green and red color options.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches YB15WSKW03-1CF05-JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Square, Button |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green, Red |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Life (Hours) | 1000000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15WSKW03-1CF05-JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.