
Pushbutton Switches SPDT ON-(ON) GRN SQR SILVER W/ PANEL SEAL
NKK Switches YB15WSKW03-FB technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | YB |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15WSKW03-FB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.