
This 28V SPDT on-on panel mount switch features gold contact plating and a mechanical life of 200,000 cycles. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The switch is rated for 100,000 hours of electrical life and is available in a bulk packaging configuration. It is not RoHS compliant and is designed for use in applications where a high level of reliability is required.
NKK Switches YB16CKG01 technical specifications.
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 70°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Bushing, Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | YB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches YB16CKG01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.