
Illuminated pushbutton switch featuring a round button actuator and SPDT/DPDT alternate contact function. Offers a 0.1A rating at 28VAC/28VDC, with gold-plated brass contacts for reliable conductivity. Panel mountable via bushing with quick connect/solder lug termination, it boasts an electrical life of 100,000 cycles and mechanical life of 200,000 cycles. Operating temperature range is -25°C to 70°C, with a UL94 V-0 flammability rating and white LED illumination.
NKK Switches YB16CKG01-BB technical specifications.
| Actuator Type | Round, Button |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 18mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White |
| Illumination Type | LED |
| Length | 18mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 200000Cycles |
| Mount | Bushing, Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT, SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB16CKG01-BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
