This 28V DPDT pushbutton switch features gold contact plating and LED illumination. It meets the UL94 V-0 flammability rating and is RoHS compliant. The switch is designed for bushing mount and solder termination.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White |
| Illumination Type | LED |
| Mount | Bushing |
| RoHS Compliant | Yes |
| Series | YB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |