This 28V DPDT illuminated pushbutton switch features gold contact plating and meets the UL94 V-0 flammability rating. It is designed for use in applications where a visible indication of switch operation is required. The switch is RoHS compliant and suitable for solder termination. The switch is rated for 28V AC and 28V DC. It is part of the YB series from NKK Switches.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches YB16CKG03-CB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White, Red |
| Illumination Type | Illuminated |
| RoHS Compliant | Yes |
| Series | YB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB16CKG03-CB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.