
NKK Switches YB16CKG03-EB technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White, Yellow |
| Illumination Type | LED |
| Mount | Bushing |
| RoHS Compliant | Yes |
| Series | YB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB16CKG03-EB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.