
This DPDT pushbutton switch features a gold-plated contact and a bushing mount. It has a voltage rating of 28V AC and 28V DC. The switch is not RoHS compliant and has a flammability rating of UL94 V-0. It is available with white and blue illumination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches YB16CKG03-GB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White, Blue |
| Illumination Type | LED |
| Mount | Bushing |
| RoHS Compliant | No |
| Series | YB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches YB16CKG03-GB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.