
The YB16CKW01 is a SPDT on-on switch with a current rating of 3A and a voltage rating of 125V AC and 30V DC. It features silver plating and a mechanical life of 200,000 cycles. The switch is rated for 100,000 hours of life and has a minimum operating temperature of -25°C and a maximum operating temperature of 70°C. It is available in a panel mount package and is compliant with UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 70°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Bushing, Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | YB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |