
This round button switch features a silver-plated contact and a maximum operating temperature of 50°C. It has a current rating of 3A and a voltage rating of 125V AC. The switch is designed for panel mount applications and has a mechanical life of 200,000 cycles. It is also RoHS compliant and has a DC rated voltage of 30V.
NKK Switches YB16CKW01-12-FB technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB16CKW01-12-FB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.